Khon TSL06131-100B330BE-1E01-3A4F
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSL06131-100B330BE-1E01-3A4F |
| LCSC Part # | C42435267 |
| Package | Through Hole-7P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Description | 12V Without Bracket 6mm Rectangular Button White SPST 6mm 50mA Through Hole-7P,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole-7P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
98 
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5647 $ 0.5365 | $ 0.54 |
10+ | $ 0.4527 $ 0.4301 | $ 4.30 |
30+ | $ 0.3974 $ 0.3776 | $ 11.33 |
100+ | $ 0.3422 $ 0.3251 | $ 32.51 |
500+ | $ 0.3084 $ 0.2930 | $ 146.50 |
1,000+ | $ 0.2916 $ 0.2771 | $ 277.10 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$