Khon TSL06122-072B830BF-1BD1
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSL06122-072B830BF-1BD1 |
| LCSC Part # | C42435248 |
| Package | Through Hole-6P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf |
| Description | 12V Without Bracket 6mm Rectangular Button Red, Blue SPST 6mm 50mA Through Hole-6P,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole-6P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3192 $ 0.3033 | $ 1.52 |
50+ | $ 0.2496 $ 0.2372 | $ 11.86 |
150+ | $ 0.2198 $ 0.2089 | $ 31.34 |
1,000+ | $ 0.1826 $ 0.1735 | $ 173.50 |
2,000+ | $ 0.166 $ 0.1577 | $ 315.40 |
5,000+ | $ 0.1561 $ 0.1483 | $ 741.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$