Khon TSW12111-085B511BA
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSW12111-085B511BA |
| LCSC Part # | C42435023 |
| Package | Through Hole-4P,11.7x11.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 280gf |
| Description | 12V Without Bracket 11.5mm Round Button No 11.7mm SPST 50mA Through Hole-4P,11.7x11.5mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole-4P,11.7x11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.069 $ 0.0656 | $ 0.66 |
100+ | $ 0.0543 $ 0.0516 | $ 5.16 |
250+ | $ 0.0469 $ 0.0446 | $ 11.15 |
1,000+ | $ 0.0414 $ 0.0394 | $ 39.40 |
5,000+ | $ 0.037 $ 0.0352 | $ 176.00 |
10,000+ | $ 0.0347 $ 0.0330 | $ 330.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$