Khon TSA12111-210B512BA
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSA12111-210B512BA |
| LCSC Part # | C42434988 |
| Package | Through Hole-4P,11.7x11.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 280gf |
| Description | Tactile Switch SPST 280gf 21mm 11.7mm x 11.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole-4P,11.7x11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0621 | $ 0.62 |
100+ | $ 0.0488 | $ 4.88 |
500+ | $ 0.0422 | $ 21.10 |
1,000+ | $ 0.0372 | $ 37.20 |
5,000+ | $ 0.0333 | $ 166.50 |
10,000+ | $ 0.0313 | $ 313.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$