HANSCHIP semiconductor MCP6001RDBVRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | MCP6001RDBVRG |
| LCSC Part # | C42434522 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 1MHz CMOS Rail-to-Rail IO Opamp with RF Filter |
| Description | 3.5mV 1pA 800V/ms 70dB 1MHz 1.8V~6V 1 Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,985 
2,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0877 | $ 0.44 |
50+ | $ 0.0693 | $ 3.47 |
150+ | $ 0.0602 | $ 9.03 |
500+ | $ 0.0533 | $ 26.65 |
3,000+ | $ 0.0478 | $ 143.40 |
6,000+ | $ 0.045 | $ 270.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$