GOODWORK 2N7002DW
| Manufacturer | GOODWORKAsian Brands |
| MPN | 2N7002DW |
| LCSC Part # | C42434496 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 300mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Output Capacitance(Coss) | 30pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 60V | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 1.1Ω@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | 30nC@25V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AOD4184A(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product AOD4184A(ES) is lead-free.
Features
AI Translation
- High-density cell design for low on-resistance (RDS(on))
- Voltage-controlled small-signal switching
- Robust and reliable
- High saturation current capability
- ESD protection
Applications
AI Translation
- Load switch for portable devices
- DC/DC converter
In-Stock: 33,820
33,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0221 | $ 4.42 |
| 600+ | $ 0.0189 | $ 11.34 |
| 3,000+ | $ 0.017 | $ 51.00 |
| 9,000+ | $ 0.0147 | $ 132.30 |
| 21,000+ | $ 0.0138 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Output Capacitance(Coss) | 30pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 60V | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 1.1Ω@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | 30nC@25V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AOD4184A(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product AOD4184A(ES) is lead-free.
Features
AI Translation
- High-density cell design for low on-resistance (RDS(on))
- Voltage-controlled small-signal switching
- Robust and reliable
- High saturation current capability
- ESD protection
Applications
AI Translation
- Load switch for portable devices
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



