LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MMBD914-GK product image
  • MMBD914-GK thumbnail 1
  • MMBD914-GK thumbnail 2
  • MMBD914-GK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK MMBD914-GKRoHS

Manufacturer
GOODWORKAsian Brands
MPN
MMBD914-GK
LCSC Part #
C42434488
Packaging
SOT-23
Customer #
Key Attributes
DIODE GP 100V 300mA SOT-23
Datasheetpdf iconGOODWORK MMBD914-GK
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0096$ 0.48
500+$ 0.0075$ 3.75
3,000+$ 0.0064$ 19.20
6,000+$ 0.0057$ 34.20
24,000+$ 0.0049$ 117.60
51,000+$ 0.0046$ 234.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSOT-23
Reverse Recovery Time (trr)4ns
Diode ConfigurationStandalone
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Pd - Power Dissipation350mW
Voltage - Forward(Vf@If)1V@10mA
Reverse Leakage Current (Ir)5uA@75V
Current - Rectified300mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed.
  • General-purpose switching applications.
  • High conductance.