LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK FDS4435-GK product image
  • FDS4435-GK thumbnail 1
  • FDS4435-GK thumbnail 2
  • FDS4435-GK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK FDS4435-GKRoHS

Manufacturer
GOODWORKAsian Brands
MPN
FDS4435-GK
LCSC Part #
C42434484
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH 30V 9A SOP-8
Datasheetpdf iconGOODWORK FDS4435-GK
In-Stock: 6,270
6,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0801$ 0.80
100+$ 0.0649$ 6.49
300+$ 0.0572$ 17.16
3,000+$ 0.0515$ 154.50
6,000+$ 0.047$ 282.00
9,000+$ 0.0447$ 402.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOODWORK
PackagingSOP-8
Drain to Source Voltage30V
Output Capacitance(Coss)160pF
Current - Continuous Drain(Id)9A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation2.1W
RDS(on)15mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)90pF
Number1 P-Channel
Input Capacitance(Ciss)1.25nF
Gate Charge(Qg)11nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These P-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology has been specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency, fast-switching applications.

Features

AI Translation
  • -30V, -9A, R<sub>DS(ON)</sub> = 15mΩ at V<sub>GS</sub> = -10V
  • Fast switching
  • Green devices available
  • Suitable for -4.5V gate drive applications

Applications

AI Translation
  • Motherboard/GPU/Vcore
  • Point-of-Load (POL) Applications
  • Load Switch
  • LED Applications