ChuangHui CD26G1HM471G200T
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | CD26G1HM471G200T |
| LCSC Part # | C42434275 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 50V TH |
| Description | 470uF 50V ±20% Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0639 $ 0.0576 | $ 0.29 |
50+ | $ 0.0626 $ 0.0564 | $ 2.82 |
250+ | $ 0.0617 $ 0.0556 | $ 13.90 |
500+ | $ 0.0608 $ 0.0548 | $ 27.40 |
Standard Packaging 250/Full
Bag | ||