ElecSuper AOD444(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | AOD444(ES) |
| LCSC Part # | C42434116 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 20A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 33mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 860pF | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD444(ES) is N-Channel enhancement MOS Field Effect Transistor. Uses advanced technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product AOD444(ES) is Pb-free.
Features
AI Translation
- 60V, RDS(ON)=26mΩ(TYP.) @ VGS=10V
- Reliable and rugged
- RDS(ON)=33mΩ(TYP.) @ VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1508 | $ 0.75 |
| 50+ | $ 0.1184 | $ 5.92 |
| 150+ | $ 0.1046 | $ 15.69 |
| 500+ | $ 0.0873 | $ 43.65 |
| 2,500+ | $ 0.0795 | $ 198.75 |
| 5,000+ | $ 0.0749 | $ 374.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 33mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 860pF | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD444(ES) is N-Channel enhancement MOS Field Effect Transistor. Uses advanced technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product AOD444(ES) is Pb-free.
Features
AI Translation
- 60V, RDS(ON)=26mΩ(TYP.) @ VGS=10V
- Reliable and rugged
- RDS(ON)=33mΩ(TYP.) @ VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
C42434116 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



