ElecSuper IRFR3607TRPBF(ES)
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | IRFR3607TRPBF(ES) |
| LCSC Part # | C42434113 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 68V 80A TO-252 |
| Description | N-Channel 68V 80A 116W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,296
2,296
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3165 | $ 0.32 |
10+ | $ 0.2763 | $ 2.76 |
30+ | $ 0.2587 | $ 7.76 |
100+ | $ 0.2362 | $ 23.62 |
500+ | $ 0.2265 | $ 113.25 |
1,000+ | $ 0.2217 | $ 221.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$