ElecSuper ESAC80SN10
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | ESAC80SN10 |
| LCSC Part # | C42434108 |
| Package | PDFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 92A PDFN5x6-8L |
| Description | N-Channel 100V 92A 125W Surface Mount PDFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | PDFN5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,768
2,768
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5157 | $ 0.52 |
10+ | $ 0.4578 | $ 4.58 |
30+ | $ 0.4289 | $ 12.87 |
100+ | $ 0.4 | $ 40.00 |
500+ | $ 0.3823 | $ 191.15 |
1,000+ | $ 0.3727 | $ 372.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$