ElecSuper BSC0702LS(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | BSC0702LS(ES) |
| LCSC Part # | C42434106 |
| Packaging | PDFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 190A PDFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN5x6-8L | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.2nF | |
| Current - Continuous Drain(Id) | 190A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 3.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.44nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BSC0702LS(ES) is N-Channel enhancement MOS Field Effect Transistor. Uses advanced shielded gate trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product BSC0702LS(ES) is Pb-free.
Features
AI Translation
- 60V, RDS(ON)=1.9mΩ(Typ.) @VGS=10V
- Reliable and rugged RDS(ON)=2.6mΩ(Typ.) @VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
In-Stock: 9,915
9,915 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5464 | $ 0.55 |
| 10+ | $ 0.441 | $ 4.41 |
| 30+ | $ 0.3891 | $ 11.67 |
| 100+ | $ 0.3373 | $ 33.73 |
| 500+ | $ 0.3064 | $ 153.20 |
| 1,000+ | $ 0.2902 | $ 290.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN5x6-8L | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.2nF | |
| Current - Continuous Drain(Id) | 190A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 3.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.44nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BSC0702LS(ES) is N-Channel enhancement MOS Field Effect Transistor. Uses advanced shielded gate trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product BSC0702LS(ES) is Pb-free.
Features
AI Translation
- 60V, RDS(ON)=1.9mΩ(Typ.) @VGS=10V
- Reliable and rugged RDS(ON)=2.6mΩ(Typ.) @VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



