ElecSuper AOD4184A(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | AOD4184A(ES) |
| LCSC Part # | C42434099 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 60A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss@Vds) | 133pF | |
| RDS(on) | 10.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.177nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD4184A(ES) is N-Channel enhancement MOS Field Effect Transistor. Using advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product AOD4184A(ES) is Pb-free.
Features
AI Translation
- 40V, RDS(ON)=5.9mΩ(Typ.)
- Reliable and rugged
- RDS(ON)=7.9mΩ(Typ.) @VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
In-Stock: 2,505
2,505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1772 | $ 0.89 |
| 50+ | $ 0.1404 | $ 7.02 |
| 150+ | $ 0.1246 | $ 18.69 |
| 500+ | $ 0.1049 | $ 52.45 |
| 2,500+ | $ 0.0961 | $ 240.25 |
| 5,000+ | $ 0.0909 | $ 454.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss@Vds) | 133pF | |
| RDS(on) | 10.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.177nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD4184A(ES) is N-Channel enhancement MOS Field Effect Transistor. Using advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product AOD4184A(ES) is Pb-free.
Features
AI Translation
- 40V, RDS(ON)=5.9mΩ(Typ.)
- Reliable and rugged
- RDS(ON)=7.9mΩ(Typ.) @VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



