JUXING KBPC6010
| Manufacturer | JUXINGAsian Brands |
| MPN | KBPC6010 |
| LCSC Part # | C42433402 |
| Packaging | KBPC |
| Customer # | |
| Key Attributes | 500A 1.1V@30A 60A 1kV KBPC Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Packaging | KBPC | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@30A | |
| Current - Rectified | 60A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Universal three-terminal: snap-in, wire-wrap, or PCB mount
- Glass-passivated chip junction
- Easy pick and place
- High forward surge capability
- Low thermal resistance
- Solder dip 275°C up to 7 seconds, compliant with JESD 22-B106
In-Stock: 374
374 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5713$ 1.4928 | $ 1.49 |
| 10+ | $ 1.3257$ 1.2595 | $ 12.60 |
| 50+ | $ 1.1728$ 1.1142 | $ 55.71 |
| 100+ | $ 1.054$ 1.0013 | $ 100.13 |
| 500+ | $ 0.9841$ 0.9349 | $ 467.45 |
| 1,000+ | $ 0.9532$ 0.9056 | $ 905.60 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Packaging | KBPC | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@30A | |
| Current - Rectified | 60A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Universal three-terminal: snap-in, wire-wrap, or PCB mount
- Glass-passivated chip junction
- Easy pick and place
- High forward surge capability
- Low thermal resistance
- Solder dip 275°C up to 7 seconds, compliant with JESD 22-B106
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



