Infineon IKP39N65ES5XKSA1
| Manufacturer | |
| Mfr. Part # | IKP39N65ES5XKSA1 |
| LCSC Part # | C42433311 |
| Package | TO-220-3 |
| Customer # | |
| Key Attributes | IGBT 650V 62A TO-220-3 |
| Description | 188W 62A 650V TO-220-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1975 | $ 2.20 |
10+ | $ 2.1406 | $ 21.41 |
30+ | $ 2.1037 | $ 63.11 |
100+ | $ 2.0669 | $ 206.69 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$