HXY MOSFET MCP6234-E/SL-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MCP6234-E/SL-HXY |
| LCSC Part # | C42432877 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | CMOS operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP6234-E/SL (quad-channel) is a general-purpose, low-offset, high-frequency response, low-power op-amp. With an impressive 1MHz bandwidth, 1V/μs slew rate, and 28μA quiescent current per amplifier at 5V, the MCP6234-E/SL can be designed for a wide range of applications. This op-amp is designed to deliver performance in low-voltage and low-power systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. The device provides rail-to-rail output swing under heavy loads. The MCP6234-E/SL op-amp is specified over the full temperature range of -55°C to +125°C, operating from 1.5V to 5.5V single or dual supply.
Features
- Input offset voltage: 1mV (typical)
- Low supply current: 28uA (Vs=5V)
- Supply range: 1.5V ~ 5.5V
- Gain bandwidth: 1MHz (Vs=5V)
- Slew rate: 1V/us (Vs=5V)
- Rail-to-rail input and output
- Low cost
Applications
- Battery and power control
- Audio output
- Smoke/gas/environmental sensors
- Portable and mobile devices
- Sensor interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7324$ 0.6592 | $ 0.66 |
| 10+ | $ 0.7162$ 0.6446 | $ 6.45 |
| 30+ | $ 0.7049$ 0.6345 | $ 19.04 |
| 100+ | $ 0.6935$ 0.6242 | $ 62.42 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP6234-E/SL (quad-channel) is a general-purpose, low-offset, high-frequency response, low-power op-amp. With an impressive 1MHz bandwidth, 1V/μs slew rate, and 28μA quiescent current per amplifier at 5V, the MCP6234-E/SL can be designed for a wide range of applications. This op-amp is designed to deliver performance in low-voltage and low-power systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. The device provides rail-to-rail output swing under heavy loads. The MCP6234-E/SL op-amp is specified over the full temperature range of -55°C to +125°C, operating from 1.5V to 5.5V single or dual supply.
Features
- Input offset voltage: 1mV (typical)
- Low supply current: 28uA (Vs=5V)
- Supply range: 1.5V ~ 5.5V
- Gain bandwidth: 1MHz (Vs=5V)
- Slew rate: 1V/us (Vs=5V)
- Rail-to-rail input and output
- Low cost
Applications
- Battery and power control
- Audio output
- Smoke/gas/environmental sensors
- Portable and mobile devices
- Sensor interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



