LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET AD8617ARZ-HXY product image
  • AD8617ARZ-HXY thumbnail 1
  • AD8617ARZ-HXY thumbnail 2
  • AD8617ARZ-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET AD8617ARZ-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
AD8617ARZ-HXY
LCSC Part #
C42432872
Packaging
SOP-8
Customer #
Key Attributes
CMOS operational amplifiers
Datasheetpdf iconHXY MOSFET AD8617ARZ-HXY
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2612$ 0.2090$ 1.05
50+$ 0.2064$ 0.1652$ 8.26
150+$ 0.1829$ 0.1464$ 21.96
500+$ 0.1535$ 0.1228$ 61.40
2,500+$ 0.1405$ 0.1124$ 281.00
5,000+$ 0.1326$ 0.1061$ 530.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current5pA
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current28uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density65nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-750mV;750mV~2.75V
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD8617ARZ (dual) is a general-purpose, low offset, high bandwidth, low power op amp. It features a 1MHz bandwidth, 1V/μs slew rate, and only 28μA quiescent current per amplifier at 5V supply, making it suitable for a wide range of designs. This op amp is designed to deliver optimal performance in low voltage, low power systems. The input common-mode voltage range includes ground, and the maximum input offset voltage is 3mV. The device can drive heavy loads to achieve rail-to-rail output swing. The AD8617ARZ op amp operates from 1.5V to 5.5V single or dual supply over the full temperature range of -55°C to +125°C.

Features

AI Translation
  • Input offset voltage: 1mV (typical)
  • Low supply current: 28μA (Vs = 5V)
  • Supply voltage range: 1.5V ~ 5.5V
  • Gain bandwidth: 1MHz (Vs = 5V)
  • Slew rate: 1V/μs (Vs = 5V)
  • Rail-to-rail input and output
  • Low cost

Applications

AI Translation
  • Battery and power control
  • Portable and mobile devices
  • Sensor interface
  • Medical devices