HXY MOSFET AD8613AUJZ-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | AD8613AUJZ-HXY |
| LCSC Part # | C42432863 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | CMOS operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8613AUJZ (single-channel) is a general-purpose op-amp featuring low offset, high frequency response, and low power consumption. This amplifier series offers an outstanding 1MHz bandwidth, 1V/µs slew rate, and only 28µA quiescent current per channel at 5V supply, enabling broad applicability across a wide range of designs. The AD8613AUJZ op-amp is designed to deliver performance in low-voltage and low-power systems. Its input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. These devices provide rail-to-rail output swing under heavy loads. The AD8613AUJZ series op-amps are fully specified over the -55°C to +125°C temperature range and operate from 1.5V to 5.5V single-supply or dual-supply power.
Features
- Input offset voltage: 1mV (typical)
- Low supply current: 28uA (Vs=5V)
- Supply range: 1.5V to 5.5V
- Gain bandwidth: 1MHz (Vs=5V)
- Slew rate: 1V/us (Vs=5V)
- Rail-to-rail input and output
- Low cost
Applications
- Battery and power control
- Audio output
- Smoke/gas/environmental sensors
- Portable and mobile devices
- Sensor interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6331 | $ 0.63 |
| 10+ | $ 0.5109 | $ 5.11 |
| 30+ | $ 0.449 | $ 13.47 |
| 100+ | $ 0.3872 | $ 38.72 |
| 500+ | $ 0.3507 | $ 175.35 |
| 1,000+ | $ 0.3316 | $ 331.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8613AUJZ (single-channel) is a general-purpose op-amp featuring low offset, high frequency response, and low power consumption. This amplifier series offers an outstanding 1MHz bandwidth, 1V/µs slew rate, and only 28µA quiescent current per channel at 5V supply, enabling broad applicability across a wide range of designs. The AD8613AUJZ op-amp is designed to deliver performance in low-voltage and low-power systems. Its input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. These devices provide rail-to-rail output swing under heavy loads. The AD8613AUJZ series op-amps are fully specified over the -55°C to +125°C temperature range and operate from 1.5V to 5.5V single-supply or dual-supply power.
Features
- Input offset voltage: 1mV (typical)
- Low supply current: 28uA (Vs=5V)
- Supply range: 1.5V to 5.5V
- Gain bandwidth: 1MHz (Vs=5V)
- Slew rate: 1V/us (Vs=5V)
- Rail-to-rail input and output
- Low cost
Applications
- Battery and power control
- Audio output
- Smoke/gas/environmental sensors
- Portable and mobile devices
- Sensor interface
C42432863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



