LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET TLV6001IDBVR-HXY product image
  • TLV6001IDBVR-HXY thumbnail 1
  • TLV6001IDBVR-HXY thumbnail 2
  • TLV6001IDBVR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET TLV6001IDBVR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
TLV6001IDBVR-HXY
LCSC Part #
C42432861
Packaging
SOT-23-5L
Customer #
Key Attributes
CMOS operational amplifiers
Datasheetpdf iconHXY MOSFET TLV6001IDBVR-HXY
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2046$ 1.02
50+$ 0.1612$ 8.06
150+$ 0.1427$ 21.41
500+$ 0.1195$ 59.75
3,000+$ 0.1065$ 319.50
6,000+$ 0.1003$ 601.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingSOT-23-5L
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current5pA
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current28uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density65nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-750mV;750mV~2.75V
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV6001IDBVR (single-channel version) is a general-purpose, low-offset, high-bandwidth, low-power op-amp. This amplifier family features an excellent 1MHz bandwidth, 1V/μs slew rate, and only 28μA quiescent current per amplifier at 5V supply, enabling design applications across a wide range of fields. The TLV6001IDBVR op-amp is designed to deliver performance in low-voltage and low-power systems. Its input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. These devices provide rail-to-rail output swing under heavy loads. The TLV6001IDBVR series op-amps are fully specified over the complete temperature range of -55°C to +125°C on single or dual supplies from 1.5V to 5.5V.

Features

AI Translation
  • Input offset voltage: 1mV (typical)
  • Low supply current: 28μA (supply voltage = 5V)
  • Supply range: 1.5V to 5.5V
  • Gain bandwidth product: 1MHz (supply voltage = 5V)
  • Slew rate: 1V/μs (supply voltage = 5V)
  • Rail-to-rail input and output
  • Low cost

Applications

AI Translation
  • Battery & Power Management
  • Audio Output
  • Smoke/Gas/Environmental Sensors
  • Portable & Mobile Devices
  • Sensor Interface