LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 1N4001W product image
  • 1N4001W thumbnail 1
  • 1N4001W thumbnail 2
  • 1N4001W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 1N4001WRoHS

Manufacturer
TDSEMICAsian Brands
MPN
1N4001W
LCSC Part #
C42432663
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE STANDARD 50V 1A SOD-123FL
Datasheetpdf iconTDSEMIC 1N4001W
In-Stock: 5,100
5,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.012$ 0.60
500+$ 0.0094$ 4.70
3,000+$ 0.0079$ 23.70
6,000+$ 0.007$ 42.00
24,000+$ 0.0063$ 151.20
51,000+$ 0.0059$ 300.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSOD-123FL
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)50V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA@50V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Surface mount general purpose silicon rectifier, reverse voltage 50 to 1000V, forward current 1A.

Features

AI Translation
  • Surface mount application
  • Low-profile package
  • Glass passivated chip junction
  • Suitable for automatic placement
  • Compliant with RoHS 2011/65/EU directive, lead-free

Applications

AI Translation
  • Surface mount applications