PAKER 1N4148WT
| Manufacturer |
PAKER
Asian Brands |
| Mfr. Part # | 1N4148WT |
| LCSC Part # | C42432521 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE GP 75V 300mA SOD-523 |
| Description | 2A 4ns 75V 1V@10mA 300mA SOD-523 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PAKER | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,700 
3,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0114 $ 0.0109 | $ 0.55 |
500+ | $ 0.0089 $ 0.0085 | $ 4.25 |
1,500+ | $ 0.0075 $ 0.0072 | $ 10.80 |
5,000+ | $ 0.0066 $ 0.0063 | $ 31.50 |
25,000+ | $ 0.0059 $ 0.0057 | $ 142.50 |
50,000+ | $ 0.0055 $ 0.0053 | $ 265.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$