PAKER B340A
| Manufacturer |
PAKER
Asian Brands |
| Mfr. Part # | B340A |
| LCSC Part # | C42432511 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA |
| Description | 50A 40V 550mV@3A 3A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PAKER | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,600 
4,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0337 $ 0.0321 | $ 0.64 |
200+ | $ 0.0263 $ 0.0250 | $ 5.00 |
600+ | $ 0.0221 $ 0.0210 | $ 12.60 |
5,000+ | $ 0.0197 $ 0.0188 | $ 94.00 |
10,000+ | $ 0.0175 $ 0.0167 | $ 167.00 |
20,000+ | $ 0.0163 $ 0.0155 | $ 310.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$