PAKER SD05C
| Manufacturer | PAKERAsian Brands |
| MPN | SD05C |
| LCSC Part # | C42432503 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 5VWM 20VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOD-323 | |
| Clamping Voltage | 20V | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350Watts peak pulse power(tp=8/20us)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- Bidirectional configurations
- IEC 61000-4-2 ±30KV contact ±30KV air
- Halogen free and RoHS compliant
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0311$ 0.0296 | $ 0.59 |
| 200+ | $ 0.024$ 0.0228 | $ 4.56 |
| 600+ | $ 0.02$ 0.0190 | $ 11.40 |
| 3,000+ | $ 0.0177$ 0.0169 | $ 50.70 |
| 9,000+ | $ 0.0156$ 0.0149 | $ 134.10 |
| 21,000+ | $ 0.0145$ 0.0138 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOD-323 | |
| Clamping Voltage | 20V | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350Watts peak pulse power(tp=8/20us)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- Bidirectional configurations
- IEC 61000-4-2 ±30KV contact ±30KV air
- Halogen free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



