PAKER AO3415-K
| Manufacturer | PAKERAsian Brands |
| MPN | AO3415-K |
| LCSC Part # | C42432493 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 15V 5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 15V | |
| Output Capacitance(Coss) | 138pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 60mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.015nF | |
| Gate Charge(Qg) | 11.3nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench process technology
- High density cell design for Ultra Low On-Resistance
- Halogen free and RoHS compliant
Applications
AI Translation
- Battery protection
- Load switch
- Power management
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0337$ 0.0321 | $ 0.64 |
| 200+ | $ 0.0263$ 0.0250 | $ 5.00 |
| 600+ | $ 0.0221$ 0.0210 | $ 12.60 |
| 3,000+ | $ 0.0197$ 0.0188 | $ 56.40 |
| 9,000+ | $ 0.0175$ 0.0167 | $ 150.30 |
| 21,000+ | $ 0.0163$ 0.0155 | $ 325.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 15V | |
| Output Capacitance(Coss) | 138pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 60mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.015nF | |
| Gate Charge(Qg) | 11.3nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench process technology
- High density cell design for Ultra Low On-Resistance
- Halogen free and RoHS compliant
Applications
AI Translation
- Battery protection
- Load switch
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



