BORN BES4.5NLC1
| Manufacturer |
BORN
Asian Brands |
| Mfr. Part # | BES4.5NLC1 |
| LCSC Part # | C42432430 |
| Package | DFN2x2-3L |
| Customer # | |
| Key Attributes | ESD DIODE 4.5VWM 18VC DFN2x2-3L |
| Description | 240A@8/20us 18V 4.32kW@8/20us 5V Bidirectional 4.5V DFN2x2-3L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Package | DFN2x2-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,895 
2,895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0904 | $ 0.45 |
50+ | $ 0.0709 | $ 3.55 |
150+ | $ 0.0612 | $ 9.18 |
500+ | $ 0.0539 | $ 26.95 |
3,000+ | $ 0.0481 | $ 144.30 |
6,000+ | $ 0.0452 | $ 271.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$