LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BSA900N product image
  • BSA900N thumbnail 1
  • BSA900N thumbnail 2
  • BSA900N thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BORN BSA900NRoHS

Manufacturer
BORNAsian Brands
MPN
BSA900N
LCSC Part #
C42432422
Packaging
1206
Customer #
Key Attributes
GDT 90V 500A 2 POLE SMD
Datasheetpdf iconBORN BSA900N

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBORN
Packaging1206
Operating Temperature Range-40℃~+85℃
Length3.2mm
Height1.6mm
Impulse Discharge Current500A
Tolerance±30%
Width1.6mm
Voltage - DC Spark Over (Nom)90V;700V
Capacitance0.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • High insulation resistance
  • Ultra low capacitance (<0.5pF)
  • 0.5KA surge capability tested with 8/20us pulse as defined by IEC61000-4-5
  • 4KV 10/700μs maximum surge rating in accordance with ITU-TK.21
  • Surface mounted gas arrester
  • Size 3216(1206)
  • Storage and operating temperature: -40°C~+85°C
  • Meets MSL level 1

Applications

AI Translation
  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom SLIC protection
  • Broadband equipment
  • ADSL equipment, including ADSL2+
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment
In-Stock: 4,370
4,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1868$ 0.93
50+$ 0.1475$ 7.38
150+$ 0.1306$ 19.59
500+$ 0.1095$ 54.75
2,500+$ 0.1002$ 250.50
5,000+$ 0.0945$ 472.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$