BORN BAS16
| Manufacturer | BORNAsian Brands |
| MPN | BAS16 |
| LCSC Part # | C42432415 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 75V 150mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 9ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High conductance
- Fast reverse recovery time
- Low capacitance
- Low leakage current
In-Stock: 6,400
6,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0126 | $ 0.63 |
| 500+ | $ 0.0098 | $ 4.90 |
| 3,000+ | $ 0.0083 | $ 24.90 |
| 6,000+ | $ 0.0074 | $ 44.40 |
| 24,000+ | $ 0.0066 | $ 158.40 |
| 51,000+ | $ 0.0061 | $ 311.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 9ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High conductance
- Fast reverse recovery time
- Low capacitance
- Low leakage current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



