BORN BEP0220TA
| Manufacturer | BORNAsian Brands |
| MPN | BEP0220TA |
| LCSC Part # | C42432389 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SMA | |
| Holding Current (Ih) | 40mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 53pF | |
| Switching Voltage(Vs) | 30V | |
| Peak off - state voltage(Vdrm) | 15V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SMA | |
| Holding Current (Ih) | 40mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 53pF | |
| Switching Voltage(Vs) | 30V | |
| Peak off - state voltage(Vdrm) | 15V | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon technology
- Cannot be damaged by voltage
- Low capacitance
- Eliminate voltage overshoot
- Epoxy resin package
- Will not fatigue
- Complies with following standards:
- GR1089 - ITU K.20, K.21 and K.45
- IEC 60950
- UL 60950
- TIA-968
- RoHS Compliant
Applications
AI Translation
- COMMERCIAL SYSTEMS
- INDUSTRIAL & INSTRUMENTATION
- COMMUNICATIONS
In-Stock: 1,005
1,005 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1258 | $ 0.63 |
| 50+ | $ 0.1008 | $ 5.04 |
| 150+ | $ 0.0883 | $ 13.25 |
| 500+ | $ 0.079 | $ 39.50 |
| 2,500+ | $ 0.0715 | $ 178.75 |
| 5,000+ | $ 0.0677 | $ 338.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SMA | |
| Holding Current (Ih) | 40mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 53pF | |
| Switching Voltage(Vs) | 30V | |
| Peak off - state voltage(Vdrm) | 15V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SMA | |
| Holding Current (Ih) | 40mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 53pF | |
| Switching Voltage(Vs) | 30V | |
| Peak off - state voltage(Vdrm) | 15V | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon technology
- Cannot be damaged by voltage
- Low capacitance
- Eliminate voltage overshoot
- Epoxy resin package
- Will not fatigue
- Complies with following standards:
- GR1089 - ITU K.20, K.21 and K.45
- IEC 60950
- UL 60950
- TIA-968
- RoHS Compliant
Applications
AI Translation
- COMMERCIAL SYSTEMS
- INDUSTRIAL & INSTRUMENTATION
- COMMUNICATIONS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



