BORN BNAK10-380C
| Manufacturer |
BORN
Asian Brands |
| Mfr. Part # | BNAK10-380C |
| LCSC Part # | C42432387 |
| Package | Through Hole,24.2x12.7mm |
| Customer # | |
| Description | 10kA@8/20us 520V 443V Bidirectional 380V Through Hole,24.2x12.7mm TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Package | Through Hole,24.2x12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
In-Stock:
64 
64
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.6984 | $ 16.70 |
10+ | $ 15.9401 | $ 159.40 |
56+ | $ 14.6277 | $ 819.15 |
112+ | $ 13.4825 | $ 1510.04 |
Standard Packaging 56/Full
Box | ||
Better price for more quantity?
$