HXY MOSFET XC6215B332MR-G-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | XC6215B332MR-G-HXY |
| LCSC Part # | C42432303 |
| Package | SOT-23-5L |
| Customer # | |
| Key Attributes | 400mA CMOS Voltage Regulator |
| Description | 60dB Positive Fixed 3.3V SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
140 
140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0734 $ 0.0646 | $ 0.32 |
50+ | $ 0.0718 $ 0.0632 | $ 3.16 |
150+ | $ 0.0707 $ 0.0623 | $ 9.35 |
500+ | $ 0.0696 $ 0.0613 | $ 30.65 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$