HXY MOSFET LD1117S50TR-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LD1117S50TR-HXY |
| LCSC Part # | C42432298 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 800mA Bipolar Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Output Current | 800mA | |
| Operating Voltage | 12V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD1117S is a series of low dropout voltage regulators with a dropout voltage of 1.3V at 800mA load current. Compared to competitors' 5mA, the LD1117S features an ultra-low quiescent current of only 2mA. In addition to fixed versions (output voltages of 1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V), the LD1117S also offers an adjustable version that provides output voltages from 1.25V to 12V using only two external resistors. The LD1117S incorporates a thermal shutdown function to ensure stability of the die and power supply system. It uses trimming technology to guarantee output voltage accuracy within 2%. Other output voltage accuracy options, such as 1%, are available upon request. The LD1117S is offered in an SOT-223 power package.
Features
- Maximum output current: 1A
- Operating input voltage range: 15V max
- Line regulation: 0.03%/V (typ.)
- Standby current: 2mA (typ.)
- Load regulation: 0.2%/A (typ.)
- Ambient temperature: -20°C ~ 85°C
Applications
- Computer motherboard power management
- Graphics cards
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
- Switching power supply post-regulators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0818 | $ 0.41 |
| 50+ | $ 0.065 | $ 3.25 |
| 150+ | $ 0.0566 | $ 8.49 |
| 500+ | $ 0.0503 | $ 25.15 |
| 2,500+ | $ 0.0452 | $ 113.00 |
| 5,000+ | $ 0.0427 | $ 213.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Output Current | 800mA | |
| Operating Voltage | 12V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD1117S is a series of low dropout voltage regulators with a dropout voltage of 1.3V at 800mA load current. Compared to competitors' 5mA, the LD1117S features an ultra-low quiescent current of only 2mA. In addition to fixed versions (output voltages of 1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V), the LD1117S also offers an adjustable version that provides output voltages from 1.25V to 12V using only two external resistors. The LD1117S incorporates a thermal shutdown function to ensure stability of the die and power supply system. It uses trimming technology to guarantee output voltage accuracy within 2%. Other output voltage accuracy options, such as 1%, are available upon request. The LD1117S is offered in an SOT-223 power package.
Features
- Maximum output current: 1A
- Operating input voltage range: 15V max
- Line regulation: 0.03%/V (typ.)
- Standby current: 2mA (typ.)
- Load regulation: 0.2%/A (typ.)
- Ambient temperature: -20°C ~ 85°C
Applications
- Computer motherboard power management
- Graphics cards
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
- Switching power supply post-regulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



