MEGSINE MG-TC1-1-13M
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MG-TC1-1-13M |
| LCSC Part # | C42432129 |
| Package | SMD-5P,3.8x3.8mm |
| Customer # | |
| Key Attributes | RF Transformer 50Q 4.5~3000MHz 1: 1 |
| Description | 180° 10MHz~3GHz 1.5dB 1:1 SMD-5P,3.8x3.8mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MEGSINE | |
| Package | SMD-5P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
647 
647
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3646 $ 1.2964 | $ 1.30 |
10+ | $ 1.1282 $ 1.0718 | $ 10.72 |
30+ | $ 0.9978 $ 0.9480 | $ 28.44 |
100+ | $ 0.8519 $ 0.8094 | $ 80.94 |
500+ | $ 0.7875 $ 0.7482 | $ 374.10 |
1,000+ | $ 0.7568 $ 0.7190 | $ 719.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$