MEGSINE MIL1618RD5A
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MIL1618RD5A |
| LCSC Part # | C42432119 |
| Package | SMD-6P,5x5mm |
| Customer # | |
| Key Attributes | 5x5 SMD Isolator |
| Description | 1.61GHz~1.625GHz Isolator Wireless Communication SMD-6P,5x5mm RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MEGSINE | |
| Package | SMD-6P,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2319 $ 2.1204 | $ 2.12 |
10+ | $ 1.8891 $ 1.7947 | $ 17.95 |
30+ | $ 1.6739 $ 1.5903 | $ 47.71 |
100+ | $ 1.4541 $ 1.3814 | $ 138.14 |
500+ | $ 1.3542 $ 1.2865 | $ 643.25 |
1,000+ | $ 1.3112 $ 1.2457 | $ 1245.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$