MEGSINE MBF2595D21
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MBF2595D21 |
| LCSC Part # | C42432021 |
| Package | SMD-3P,2x1.6mm |
| Customer # | |
| Key Attributes | N41 160MHz BAW Filter |
| Description | 1.5dB SMD-3P,2x1.6mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | MEGSINE | |
| Package | SMD-3P,2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6963 $ 0.6615 | $ 0.66 |
10+ | $ 0.681 $ 0.6470 | $ 6.47 |
30+ | $ 0.6687 $ 0.6353 | $ 19.06 |
100+ | $ 0.6579 $ 0.6251 | $ 62.51 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$