MEGSINE MAN3080C86
| Manufacturer | MEGSINEAsian Brands |
| MPN | MAN3080C86 |
| LCSC Part # | C42432012 |
| Packaging | SMD-5P,8x6mm |
| Customer # | |
| Key Attributes | 3~8GHz UWB Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MEGSINE | |
| Packaging | SMD-5P,8x6mm | |
| VSWR | 3 | |
| Peak Gain | 2.28dB | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 3GHz | |
| Operating Temperature | -40℃~+80℃ | |
| Height | 1mm | |
| Length | 8mm | |
| Frequency(Center/Band) | 3.65GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAN3080C86 is designed for UWB and others wireless applications. We provide comprehensive antenna design support such as simulation, testing and manufacturing for custom antenna solutions to meet your specific application needs.
Features
AI Translation
- Compact size
- Omni-directional radiation
- Tape & reel automatic mounting
- RoHS compliance (Pb-Free)
Applications
AI Translation
- 3 - 8 GHz device
- CH5&CH9 device
- ISM band equipment
In-Stock: 943
943 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2955$ 0.2808 | $ 0.28 |
| 10+ | $ 0.2585$ 0.2456 | $ 2.46 |
| 30+ | $ 0.2425$ 0.2304 | $ 6.91 |
| 100+ | $ 0.2216$ 0.2106 | $ 21.06 |
| 500+ | $ 0.2136$ 0.2030 | $ 101.50 |
| 1,000+ | $ 0.2072$ 0.1969 | $ 196.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MEGSINE | |
| Packaging | SMD-5P,8x6mm | |
| VSWR | 3 | |
| Peak Gain | 2.28dB | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 3GHz | |
| Operating Temperature | -40℃~+80℃ | |
| Height | 1mm | |
| Length | 8mm | |
| Frequency(Center/Band) | 3.65GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAN3080C86 is designed for UWB and others wireless applications. We provide comprehensive antenna design support such as simulation, testing and manufacturing for custom antenna solutions to meet your specific application needs.
Features
AI Translation
- Compact size
- Omni-directional radiation
- Tape & reel automatic mounting
- RoHS compliance (Pb-Free)
Applications
AI Translation
- 3 - 8 GHz device
- CH5&CH9 device
- ISM band equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



