MEGSINE MHC1400M03
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MHC1400M03 |
| LCSC Part # | C42431953 |
| Package | SMD-4P,6.4x5.1mm |
| Customer # | |
| Key Attributes | 3dB 90° Hybrid Coupler |
| Description | 0.3dB 20dB 0.35dB 1.15GHz~1.65GHz SMD-4P,6.4x5.1mm RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MEGSINE | |
| Package | SMD-4P,6.4x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4932 $ 0.4686 | $ 0.47 |
10+ | $ 0.3924 $ 0.3728 | $ 3.73 |
30+ | $ 0.349 $ 0.3316 | $ 9.95 |
100+ | $ 0.2947 $ 0.2800 | $ 28.00 |
500+ | $ 0.2715 $ 0.2580 | $ 129.00 |
1,000+ | $ 0.2575 $ 0.2447 | $ 244.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$