Leiditech LM-SP4020-01FTG
| Manufacturer | LeiditechAsian Brands |
| MPN | LM-SP4020-01FTG |
| LCSC Part # | C42431737 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 20VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOD-323 | |
| Clamping Voltage | 20V | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Voltage - Breakdown | 9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W peak pulse power (8/20μs)
- Ultra low capacitance: 0.6pF typical
- Ultra low leakage: nA level
- Low operating voltage: 3.3V
- Low clamping voltage
- Protects one power line or data line
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-4 (EFT) 80A (5/50ns)
- IEC61000-4-5 (Lightning) 20A (8/20)
- RoHS Compliant
Applications
AI Translation
- USB Ports
- SIM Ports
- Smart Phones
- Wireless Systems
- Set-top box and digital TV
- Digital video interface (DVI) Ethernet 10/100/1000 Base T
In-Stock: 430
430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0655$ 0.0583 | $ 0.58 |
| 100+ | $ 0.0518$ 0.0461 | $ 4.61 |
| 300+ | $ 0.045$ 0.0401 | $ 12.03 |
| 3,000+ | $ 0.0398$ 0.0355 | $ 106.50 |
| 6,000+ | $ 0.0357$ 0.0318 | $ 190.80 |
| 9,000+ | $ 0.0336$ 0.0299 | $ 269.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOD-323 | |
| Clamping Voltage | 20V | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Voltage - Breakdown | 9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W peak pulse power (8/20μs)
- Ultra low capacitance: 0.6pF typical
- Ultra low leakage: nA level
- Low operating voltage: 3.3V
- Low clamping voltage
- Protects one power line or data line
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-4 (EFT) 80A (5/50ns)
- IEC61000-4-5 (Lightning) 20A (8/20)
- RoHS Compliant
Applications
AI Translation
- USB Ports
- SIM Ports
- Smart Phones
- Wireless Systems
- Set-top box and digital TV
- Digital video interface (DVI) Ethernet 10/100/1000 Base T
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



