LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YFW YFWG120N085AD product image
  • YFWG120N085AD thumbnail 1
  • YFWG120N085AD thumbnail 2
  • YFWG120N085AD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW YFWG120N085ADRoHS

Manufacturer
YFWAsian Brands
MPN
YFWG120N085AD
LCSC Part #
C42429549
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 85V 120A TO-252
Datasheetpdf iconYFW YFWG120N085AD
In-Stock: 1,058
1,058 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5703$ 0.5418$ 0.54
10+$ 0.4728$ 0.4492$ 4.49
30+$ 0.4306$ 0.4091$ 12.27
100+$ 0.3786$ 0.3597$ 35.97
500+$ 0.3737$ 0.3551$ 177.55
1,000+$ 0.3607$ 0.3427$ 342.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerYFW
PackagingTO-252
Drain to Source Voltage85V
Output Capacitance(Coss)1.264nF
Current - Continuous Drain(Id)120A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation208W
Reverse Transfer Capacitance (Crss@Vds)46pF
RDS(on)5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.365nF
Gate Charge(Qg)56nC@10V
TypeN-Channel

Features

AI Translation
  • YFW-SGT technology
  • Ultra-low RDS(ON)
  • Low Gate Charge
  • 100% UIS Tested, 100% Rg Tested
  • Pb-free Lead Plating
  • Halogen-free and RoHS-compliant

Applications

AI Translation
  • Motor Driving in Power Tool, E-vehicle, Robotics
  • Current Switching in DC/DC &AC/DC (SR) Sub-syste
  • Power Management in Telecom., Industrial Automation, CE