YFW YFW120N04AD
| Manufacturer | YFWAsian Brands |
| MPN | YFW120N04AD |
| LCSC Part # | C42429548 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 120A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 899pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 22W | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.648nF | |
| Gate Charge(Qg) | 22.7nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 899pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 22W | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.648nF | |
| Gate Charge(Qg) | 22.7nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CMSC20DP02 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON). The device is well-suited for load switch applications.
Features
AI Translation
- Dual P-Channel MOSFET - Low On-Resistance - Surface Mount Package - RoHS Compliant
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3352 | $ 1.68 |
| 50+ | $ 0.2724 | $ 13.62 |
| 150+ | $ 0.2455 | $ 36.83 |
| 500+ | $ 0.2119 | $ 105.95 |
| 2,500+ | $ 0.2007 | $ 501.75 |
| 5,000+ | $ 0.1917 | $ 958.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 899pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 22W | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.648nF | |
| Gate Charge(Qg) | 22.7nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 899pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 22W | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.648nF | |
| Gate Charge(Qg) | 22.7nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CMSC20DP02 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON). The device is well-suited for load switch applications.
Features
AI Translation
- Dual P-Channel MOSFET - Low On-Resistance - Surface Mount Package - RoHS Compliant
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C42429548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



