LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MM1Z4V7 product image
  • MM1Z4V7 thumbnail 1
  • MM1Z4V7 thumbnail 2
  • MM1Z4V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK MM1Z4V7RoHS

Manufacturer
GOODWORKAsian Brands
MPN
MM1Z4V7
LCSC Part #
C42429384
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.7V 500mW SOD-123
In-Stock: 3,350
3,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.72
500+$ 0.0112$ 5.60
3,000+$ 0.0094$ 28.20
6,000+$ 0.0084$ 50.40
24,000+$ 0.0075$ 180.00
51,000+$ 0.007$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-123
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ideal for surface mount applications
  • Easy pick-and-place
  • Guaranteed high-temperature soldering: 260°C / 10 seconds at terminals