LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K0603L001/60YR product image
  • K0603L001/60YR thumbnail 1
  • K0603L001/60YR thumbnail 2
  • K0603L001/60YR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU K0603L001/60YRRoHS

Manufacturer
KUUAsian Brands
MPN
K0603L001/60YR
LCSC Part #
C42429354
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 60V 10mA 0603
Datasheetpdf iconKUU K0603L001/60YR
In-Stock: 2,010
2,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0456$ 0.46
100+$ 0.0361$ 3.61
300+$ 0.0313$ 9.39
1,000+$ 0.0277$ 27.70
4,000+$ 0.0249$ 99.60
8,000+$ 0.0234$ 187.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current10mA
Pitch-
Current - Max20A
Power Dissipation500mW
Trip Current30mA
Height1mm
Length1.85mm
Width1.05mm
Time to Trip(Max)1s
Resistance @ 25℃15Ω
Resistance - Post Trip (R1) (Max)100Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • V max: maximum operating voltage the device can withstand without damage at rated current (Imax).
  • I max: maximum fault current the device can withstand without damage at rated voltage (V max).
  • I hold: hold current — maximum current at which the device will not trip in still air at 25℃.
  • I trip: trip current — minimum current at which the device will always trip in still air at 25℃.
  • Pd: power dissipation of the device in the tripped state at rated voltage in still air at 25℃.
  • Ri min/max: minimum/maximum resistance of the device before tripping at 25℃.
  • R1max: maximum device resistance measured one hour after reflow soldering.
  • Operating beyond specified ratings may cause damage and may result in arcing and flame.
  • Recommended reflow methods: infrared, vapor phase, forced hot air, and nitrogen atmosphere for lead-free.
  • Recommended maximum solder paste thickness: 0.25mm.
  • The device can be cleaned using standard industry methods and solvents.
  • Terminal pad material: tin-plated nickel-copper; terminal pad solderability complies with EIA RS186-9E and ANSI/J-STD-002 Category 3.
  • Tape and reel packaging per EIA481-1.