LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
KUU SMAJ15A product image
  • SMAJ15A thumbnail 1
  • SMAJ15A thumbnail 2
  • SMAJ15A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU SMAJ15ARoHS

Manufacturer
KUUAsian Brands
MPN
SMAJ15A
LCSC Part #
C42429346
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 15VWM 24.4VC SMA
Datasheetpdf iconKUU SMAJ15A
In-Stock: 5,040
5,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0293$ 0.0279$ 0.56
200+$ 0.023$ 0.0219$ 4.38
600+$ 0.0195$ 0.0186$ 11.16
5,000+$ 0.0174$ 0.0166$ 83.00
10,000+$ 0.0156$ 0.0149$ 149.00
20,000+$ 0.0146$ 0.0139$ 278.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerKUU
PackagingSMA
Clamping Voltage24.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)16.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown18.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Plastic package.
  • Glass passivated chip junction in SMA Package
  • Excellent clamping capability.
  • Low zener impedance.
  • 400W peak pulse power capability on 10/1000μs waveform.
  • Typical IR less than 1μA above 13V.
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min.