LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
COSINE COSMAX485ESA product image
  • COSMAX485ESA thumbnail 1
  • COSMAX485ESA thumbnail 2
  • COSMAX485ESA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

COSINE COSMAX485ESARoHS

Manufacturer
COSINEAsian Brands
MPN
COSMAX485ESA
LCSC Part #
C42428254
Packaging
SOP-8
Customer #
Key Attributes
Low Power, 10Mbps, RS-485/RS-422 Transceiver
Datasheetpdf iconCOSINE COSMAX485ESA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1229$ 0.61
50+$ 0.1216$ 6.08
150+$ 0.1206$ 18.09
500+$ 0.1197$ 59.85
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerCOSINE
PackagingSOP-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate10Mbps
Operating Temperature-40℃~+85℃
Number of Nodes256
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current330uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The COSMAX485 is an ultra- low power differential bus/line transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range: - 7V to 12V. It also meets the requirements of RS422. The driver and receiver feature three- state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail- safe feature which guarantees a high output state when the inputs are left open or shorted. Power- on reset circuits keep the outputs in a high impedance state until the supply voltage has stabilized. The COSMAX485 offers significant power saving without sacrificing ruggedness against overload or ESD damage. It is available in 8- lead plastic SOP8, MSOP8, and DFN3x3 - 8, and is specified for operation from - 40℃ to +125℃ ambient temperature.

Features

AI Translation
  • Low Quiescent Current: Icc = 330μA Typ
  • Low Shutdown Current: Icc < 1μA Max
    • 7V to 12V Bus Common Mode Input Range
  • ±7V Ground Difference Between Devices on the Bus
  • Fail- safe Functions
  • Bus Glitch- Free Power- Up and Power- Down
  • Over Temperature Protection
  • Driver Outputs High Impedance When Disabled or Power Off
  • Allow Up to 256 Transceivers on the bus
  • Data Rate Up to 10Mbps
  • Half- duplex Transceiver
  • Small Packaging: SOP8/MSOP8/DFN8

Applications

AI Translation
  • Power Inverters
  • Motor Control
  • Industrial Automation
  • Battery-Powered Applications