Cmos CMSL007N04A
| Manufacturer |
Cmos
Asian Brands |
| Mfr. Part # | CMSL007N04A |
| LCSC Part # | C42428224 |
| Package | TOLL-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 400A TOLL-8 |
| Description | N-Channel 40V 400A 600W Surface Mount TOLL-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Package | TOLL-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,766
1,766
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8904 | $ 0.89 |
10+ | $ 0.7181 | $ 7.18 |
30+ | $ 0.6319 | $ 18.96 |
100+ | $ 0.5473 | $ 54.73 |
500+ | $ 0.4883 | $ 244.15 |
1,000+ | $ 0.4628 | $ 462.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$