LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
ZE ZENR8065T103M-10mH product image
  • ZENR8065T103M-10mH thumbnail 1
  • ZENR8065T103M-10mH thumbnail 2
  • ZENR8065T103M-10mH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZENR8065T103M-10mHRoHS

Manufacturer
ZEAsian Brands
MPN
ZENR8065T103M-10mH
LCSC Part #
C42428143
Packaging
SMD,8x8mm
Customer #
Key Attributes
FIXED IND 10mH 130mA 22.8Ω SMD,8x8mm
Datasheetpdf iconZE ZENR8065T103M-10mH
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2725$ 0.2317$ 1.16
50+$ 0.2139$ 0.1819$ 9.10
150+$ 0.1887$ 0.1604$ 24.06
1,000+$ 0.1574$ 0.1338$ 133.80
2,000+$ 0.1434$ 0.1219$ 243.80
5,000+$ 0.135$ 0.1148$ 574.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerZE
PackagingSMD,8x8mm
Current Rating130mA
Inductance10mH
Tolerance±20%
Current - Saturation(Isat)210mA
DC Resistance(DCR)22.8Ω
TypeMagnetic Shielded Inductor

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece