ZE ZENR8040T4R7M-4.7uH
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZENR8040T4R7M-4.7uH |
| LCSC Part # | C42428138 |
| Package | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 4.1A 19mΩ SMD,8x8mm |
| Description | 4.1A 4.7uH Magnetic Shielded Inductor ±20% 5.9A 19mΩ SMD,8x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
245 
245
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0596 | $ 0.30 |
50+ | $ 0.0581 | $ 2.91 |
150+ | $ 0.0571 | $ 8.57 |
500+ | $ 0.0561 | $ 28.05 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$