ZE ZENR5020T3R3M-3.3uH
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZENR5020T3R3M-3.3uH |
| LCSC Part # | C42428044 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2.5A 43mΩ SMD,5x5mm |
| Description | 2.5A 3.3uH Magnetic Shielded Inductor ±20% 2.55A 43mΩ SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0312 | $ 0.16 |
50+ | $ 0.0305 | $ 1.53 |
150+ | $ 0.03 | $ 4.50 |
500+ | $ 0.0295 | $ 14.75 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$