KOA WK73R3ATTE76R8F
| Manufacturer | |
| MPN | WK73R3ATTE76R8F |
| LCSC Part # | C4242612 |
| Packaging | SMD,6.4x3.1mm |
| Customer # | |
| Key Attributes | RES 76.8Ω ±1% 2W SMD,6.4x3.1mm |
| Datasheet | KOA WK73R3ATTE76R8F |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,6.4x3.1mm | |
| Resistance | 76.8Ω | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,6.4x3.1mm | |
| Resistance | 76.8Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2156 | $ 0.22 |
| 200+ | $ 0.0835 | $ 16.70 |
| 500+ | $ 0.0805 | $ 40.25 |
| 1,000+ | $ 0.0791 | $ 79.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,6.4x3.1mm | |
| Resistance | 76.8Ω | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,6.4x3.1mm | |
| Resistance | 76.8Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

