Rubycon 100YXJ330MSPA16X25
| Manufacturer | |
| Mfr. Part # | 100YXJ330MSPA16X25 |
| LCSC Part # | C424234 |
| Package | Through Hole,D16xL25mm |
| Customer # | |
| Description | ±20% 100V 330uF Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D16xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
163
163
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9959 | $ 1.00 |
10+ | $ 0.8032 | $ 8.03 |
30+ | $ 0.7052 | $ 21.16 |
100+ | $ 0.6088 | $ 60.88 |
500+ | $ 0.551 | $ 275.50 |
1,000+ | $ 0.5221 | $ 522.10 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$